Kern IFS 10K-3LM Counting Counting Scale, 15kg Weight Capacity
- RS Stock No.:
- 860-641
- Mfr. Part No.:
- IFS 10K-3LM
- Brand:
- Kern
Image representative of range
Subtotal (1 unit)*
£449.98
(exc. VAT)
£539.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £449.98 |
*price indicative
- RS Stock No.:
- 860-641
- Mfr. Part No.:
- IFS 10K-3LM
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 15kg | |
| Product Type | Counting Scale | |
| Scale Type | Counting | |
| Resolution | 3.000 | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Plug Type | CH | |
| Display Type | LCD | |
| Weigh Pan Length | 400mm | |
| Weighing Modes | kg | |
| Weigh Pan Width | 300mm | |
| Weigh Pan Height | 120mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE | |
| Net Weight | 7kg | |
| Model Number | IFS 10K-3LM | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 15kg | ||
Product Type Counting Scale | ||
Scale Type Counting | ||
Resolution 3.000 | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Plug Type CH | ||
Display Type LCD | ||
Weigh Pan Length 400mm | ||
Weighing Modes kg | ||
Weigh Pan Width 300mm | ||
Weigh Pan Height 120mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE | ||
Net Weight 7kg | ||
Model Number IFS 10K-3LM | ||
- COO (Country of Origin):
- CN
The Kern industrial counting scale designed for precise data entry, featuring an intuitive decimal keypad and impressive counting resolution of 75,000 points, with optional verification for enhanced accuracy.
Counting capacity of 6 kg and 15 kg for versatile weighing
Quick stabilization time of 2 seconds for efficient operation
PreTare function enables easy weight zeroing for convenience
Robust design with stainless steel weighing plate for durability
Clear LCD display with backlight ensures readability in varying conditions
Related links
- Kern IFS 10K-3M Counting Counting Scale, 15kg Weight Capacity
- Kern IFS 10K-4+C Counting Weighing Scale, 15kg Weight Capacity
- Kern IFS 10K-4 Platform Weighing Scale, 15kg Weight Capacity
- Ohaus RC11P15 Counting Counting Scale, 15kg Weight Capacity
- Ohaus RC41M15 Counting Counting Scale, 15kg Weight Capacity
- Kern SXC 10K-3LM Weighing Scale Weighing Scale, 15kg Weight Capacity
- Ohaus RC41M15 Counting Counting Scale RSCAL
- Kern IXC 10K-3LM Weighing Scale Weighing Scale, 15kg Weight Capacity
