Kern OBB-A1387 Cover, For Use With: Weighing Scale
- RS Stock No.:
- 920-845
- Mfr. Part No.:
- OBB-A1387
- Brand:
- Kern
Image representative of range
Subtotal (1 unit)*
£31.22
(exc. VAT)
£37.46
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £31.22 |
*price indicative
- RS Stock No.:
- 920-845
- Mfr. Part No.:
- OBB-A1387
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale Accessory | |
| Accessory Type | Cover | |
| For Use With | Weighing Scale | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale Accessory | ||
Accessory Type Cover | ||
For Use With Weighing Scale | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern protective dust cover designed specifically to safeguard optical instruments from dust and environmental elements, ensuring long-lasting functionality and performance.
Storage temperatures range from -5 °C to 40 °C, providing versatile usability
Dimensions of 250x150x5 mm offer a Compact fit for most optical instruments
Weighs approximately 0.10 kg, ensuring easy handling and transportation
Delivery time is 1 day, ensuring quick availability for your needs
Packed securely with a gross weight of approximate 0.20 kg for safe shipping
Related links
- Kern OBB-A1388 Cover, For Use With: Weighing Scale
- Kern OBB-A1389 Cover, For Use With: Weighing Scale
- Kern PES-A04S05 Cover, For Use With: Weighing Scale
- Kern YBA-A14 Cover, For Use With: Weighing Scale
- Kern PLJ-A09 Cover, For Use With: Weighing Scale
- Kern EOB-A04BS05 Cover, For Use With: Weighing Scale
- Kern PES-A04 Cover, For Use With: Weighing Scale
- Kern FKB-A02S05 Cover, For Use With: Weighing Scale
