Kern FKB-A02S05 Cover, For Use With: Weighing Scale
- RS Stock No.:
- 920-349
- Mfr. Part No.:
- FKB-A02S05
- Brand:
- Kern
Subtotal (1 unit)*
£9.82
(exc. VAT)
£11.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.82 |
*price indicative
- RS Stock No.:
- 920-349
- Mfr. Part No.:
- FKB-A02S05
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale Accessory | |
| Accessory Type | Cover | |
| For Use With | Weighing Scale | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale Accessory | ||
Accessory Type Cover | ||
For Use With Weighing Scale | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern Protective Working Cover designed to safeguard equipment during storage and transportation. It ensures your items are well-protected and ready for use whenever needed.
Includes five protective working covers in the delivery
Storage temperature suitable between -20 °C and 60 °C
Compact packaging dimensions of 50x50x50 mm
Lightweight with a net and gross weight of approximately 0.10 kg
Related links
- Kern CFS-A02S05 Cover, For Use With: Weighing Scale
- Kern FKB-A02 Cover, For Use With: Weighing Scale
- Kern PCB-A02S05 Cover, For Use With: Weighing Scale
- Kern FEJ-A02S05 Cover, For Use With: Weighing Scale
- Kern PBS-A02S05 Cover, For Use With: Weighing Scale
- Kern ABT-A02S05 Protective Cover, For Use With: Weighing Scale
- Kern ACS-A02S05 Protective Cover, For Use With: Weighing System
- Kern PES-A04S05 Cover, For Use With: Weighing Scale
