Kern ACS-A02S05 Protective Cover, For Use With: Weighing System

Subtotal (1 unit)*

£9.82

(exc. VAT)

£11.78

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.82

*price indicative

RS Stock No.:
863-503
Mfr. Part No.:
ACS-A02S05
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Accessory Type

Protective Cover

Product Type

Weighing Scale Accessory

For Use With

Weighing System

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern protective working cover designed to ensure the safe storage and transport of sensitive equipment. This cover effectively safeguards your gear against environmental factors.

Comes with five items per delivery, ensuring ample stock

Constructed to withstand storage temperatures from -10 °C to 50 °C

Dimensions of packaging are 200x170x80 mm, optimising space

Weighs approximately 0.05 kg net, making it lightweight and easy to handle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy