Kern 440-330-002 Protective Cover, For Use With: 440-21A
- RS Stock No.:
- 857-978
- Mfr. Part No.:
- 440-330-002
- Brand:
- Kern
Subtotal (1 unit)*
£31.22
(exc. VAT)
£37.46
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £31.22 |
*price indicative
- RS Stock No.:
- 857-978
- Mfr. Part No.:
- 440-330-002
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale Accessory | |
| Accessory Type | Protective Cover | |
| For Use With | 440-21A | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale Accessory | ||
Accessory Type Protective Cover | ||
For Use With 440-21A | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern protective working cover designed to safeguard keyboard and housing components. Its primary function is to offer a protective layer against environmental factors, ensuring durability and longevity.
Constructed from PET material for enhanced durability
Designed for safe storage with a minimum temperature of -20 °C and a maximum of 60 °C
Shipping dimensions of 235x170x35 mm optimise packing efficiency
Lightweight at approximately 0.05 kg, making it easy to handle
Related links
- Kern 440-330-002S05 Protective Cover, For Use With: 440-21A
- Kern 440-210-002 Protective Cover, For Use With: 440-21A
- Kern 440-450-002 Protective Cover, For Use With: 440-21A
- Kern 440-210-002S05 Protective Cover, For Use With: 440-21A
- Kern 440-530-002 Protective Cover, For Use With: 440-53N
- Kern 440-450-002S05 Protective Cover, For Use With: 440-47N
- Kern 440-530-002S05 Protective Cover, For Use With: 440-53N
- Kern ACS-A02 Protective Cover, For Use With: Weighing System
