Kern 440-210-002S05 Protective Cover, For Use With: 440-21A

Subtotal (1 unit)*

£9.82

(exc. VAT)

£11.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.82

*price indicative

RS Stock No.:
857-976
Mfr. Part No.:
440-210-002S05
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Weighing Scale Accessory

Accessory Type

Protective Cover

For Use With

440-21A

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern protective working cover designed to safeguard the keyboard and housing, effectively offering a barrier against dust and damage during storage.

Protects keyboard and housing from environmental damage

Constructed for easy storage with minimal weight

Allows for temperature variations between -20 °C to 60 °C

Eco-friendly materials ensure compliance with REACH regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy