Kern PBS-A02S05 Cover, For Use With: Weighing Scale
- RS Stock No.:
- 920-991
- Mfr. Part No.:
- PBS-A02S05
- Brand:
- Kern
Subtotal (1 unit)*
£9.82
(exc. VAT)
£11.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.82 |
*price indicative
- RS Stock No.:
- 920-991
- Mfr. Part No.:
- PBS-A02S05
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Cover | |
| Product Type | Weighing Scale Accessory | |
| For Use With | Weighing Scale | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Cover | ||
Product Type Weighing Scale Accessory | ||
For Use With Weighing Scale | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern Protective Working Cover provides essential safeguarding for your balance devices against various environmental factors, ensuring optimal performance and longevity.
Includes five protective covers for enhanced Value
Designed for storage temperatures ranging from -10 °C to 50 °C
Packaged in dimensions of 200x170x80 mm for efficient storage
Weighs approximately 0.05 kg, making it lightweight and easy to handle
Shipping weight is 0.5 kg, suitable for convenient delivery
Related links
- Kern CFS-A02S05 Cover, For Use With: Weighing Scale
- Kern PBS-A01S05 Cover, For Use With: Weighing Scale
- Kern PBS-A02 Cover, For Use With: Weighing Scale
- Kern PBS-A01 Cover, For Use With: Weighing Scale
- Kern PBS-A04 Accessories, For Use With: Weighing Scale
- Kern PBS-A03 Accessories, For Use With: Weighing Scale
- Kern FKB-A02S05 Cover, For Use With: Weighing Scale
- Kern PCB-A02S05 Cover, For Use With: Weighing Scale
