Kern PCB-A02S05 Cover, For Use With: Weighing Scale
- RS Stock No.:
- 920-996
- Mfr. Part No.:
- PCB-A02S05
- Brand:
- Kern
Subtotal (1 unit)*
£9.82
(exc. VAT)
£11.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.82 |
*price indicative
- RS Stock No.:
- 920-996
- Mfr. Part No.:
- PCB-A02S05
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Cover | |
| Product Type | Weighing Scale Accessory | |
| For Use With | Weighing Scale | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Cover | ||
Product Type Weighing Scale Accessory | ||
For Use With Weighing Scale | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern Protective Working Cover designed to securely protect items during storage and transit, ensuring they remain undamaged and safe.
Accommodates up to 5 items for comprehensive protection
Constructed to withstand a storage temperature range of -20 °C to 60 °C
Compact packaging dimensions of 50x50x50 mm for efficient shipping
Lightweight at approximately 0.05 kg, allowing for easy handling
Related links
- Kern PCB-A05S05 Cover, For Use With: Weighing Scale
- Kern PCB-A03S05 Cover, For Use With: Weighing Scale
- Kern PCB-A02 Cover, For Use With: Weighing Scale
- Kern PCB-A05 Cover, For Use With: Weighing Scale
- Kern PCB-A04 Cover, For Use With: Weighing Scale
- Kern PCB-A03 Cover, For Use With: Weighing Scale
- Kern PCB-A04S05 Cover, For Use With: Weighing Scale
- Kern FKB-A02S05 Cover, For Use With: Weighing Scale
