Kern PCB-A03S05 Cover, For Use With: Weighing Scale

Subtotal (1 unit)*

£9.82

(exc. VAT)

£11.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.82

*price indicative

RS Stock No.:
920-998
Mfr. Part No.:
PCB-A03S05
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Weighing Scale Accessory

Accessory Type

Cover

For Use With

Weighing Scale

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern Protective Working Cover designed specifically for safeguarding the keyboard and housing of balances. It can be retrofitted, accommodating models with a weighing plate size of diameter 105 mm.

Made with a standard design for durability

Enables retrofitting for versatile usage

Protects essential components from dirt and damage

Compact packaging dimensions of 50x50x50 mm

Lightweight with a net weight of approximately 0.05 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy