Kern DBS-A03S05 Cover, For Use With: Weighing Scale

Subtotal (1 unit)*

£10.31

(exc. VAT)

£12.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10.31

*price indicative

RS Stock No.:
920-785
Mfr. Part No.:
DBS-A03S05
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Weighing Scale Accessory

Accessory Type

Cover

For Use With

Weighing Scale

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern Protective Working Cover designed to safeguard balance instruments with utmost care and precision. It ensures that your equipment remains protected and extends its lifespan during storage or transit.

Made from Durable PET material for enhanced protection

Compact packaging dimensions of 190x95x15 mm for easy storage

Weighs approximately 0.05 kg for lightweight handling

Fast delivery time of just 1 day

Shipping weight and volume are both 0.1 kg to optimise logistics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy