Kern OBB-A1389 Cover, For Use With: Weighing Scale
- RS Stock No.:
- 920-847
- Mfr. Part No.:
- OBB-A1389
- Brand:
- Kern
Image representative of range
Subtotal (1 unit)*
£31.22
(exc. VAT)
£37.46
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £31.22 |
*price indicative
- RS Stock No.:
- 920-847
- Mfr. Part No.:
- OBB-A1389
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Cover | |
| Product Type | Weighing Scale Accessory | |
| For Use With | Weighing Scale | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Cover | ||
Product Type Weighing Scale Accessory | ||
For Use With Weighing Scale | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern protective dust cover designed to safeguard optical instruments from dust and environmental damage, ensuring extended usability and performance longevity.
Crafted for Optical Instruments, providing tailored protection
Comes with a storage temperature range of -5 °C to 40 °C
Packaged dimensions are 250x150x5 mm for efficient storage
Net weight is approximately 0.10 kg, offering lightweight handling
Shipping weight is 0.2 kg, indicating ease of transport
Related links
- Kern OBB-A1387 Cover, For Use With: Weighing Scale
- Kern OBB-A1388 Cover, For Use With: Weighing Scale
- Kern YBA-A14 Cover, For Use With: Weighing Scale
- Kern FKB-A02 Cover, For Use With: Weighing Scale
- Kern FEJ-A02S05 Cover, For Use With: Weighing Scale
- Kern YBA-A06 Cover, For Use With: Weighing Scale
- Kern FOB-A11 Cover, For Use With: Weighing Scale
- Kern FOB-A05S05 Cover, For Use With: Weighing Scale
