Kern FOB-A11 Cover, For Use With: Weighing Scale

Subtotal (1 unit)*

£31.22

(exc. VAT)

£37.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£31.22

*price indicative

RS Stock No.:
920-357
Mfr. Part No.:
FOB-A11
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Weighing Scale Accessory

Accessory Type

Cover

For Use With

Weighing Scale

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern Protective Working Cover designed to safeguard keyboards and housing, ensuring durability and longevity in various working environments.

Protects keyboard and housing from wear and tear

Lightweight at approximately 0.05 kg for easy handling

Compact dimensions of 180x165x20 mm, Ideal for limited spaces

Delivered swiftly within 1 day for immediate use

Compliant with REACH guidelines, ensuring no harmful substances

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy