Kern EOB-A04BS05 Cover, For Use With: Weighing Scale

Subtotal (1 unit)*

£8.24

(exc. VAT)

£9.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.24

*price indicative

RS Stock No.:
920-456
Mfr. Part No.:
EOB-A04BS05
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Weighing Scale Accessory

Accessory Type

Cover

For Use With

Weighing Scale

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern Protective Working Cover designed to safeguard display devices from dust and damage, ensuring optimal performance and longevity. Its robust construction makes it an essential accessory for enhancing device maintenance and protection.

Constructed to provide a Durable protective layer over devices

Suitable for a wide range of environmental conditions, from -20 °C to 60 °C

Compact packaging dimensions of 250x250x250 mm for easy storage

Lightweight at approximately 0.05 kg, ensuring easy handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy