Kern PLJ-A09 Cover, For Use With: Weighing Scale
- RS Stock No.:
- 920-181
- Mfr. Part No.:
- PLJ-A09
- Brand:
- Kern
Image representative of range
Subtotal (1 unit)*
£31.22
(exc. VAT)
£37.46
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £31.22 |
*price indicative
- RS Stock No.:
- 920-181
- Mfr. Part No.:
- PLJ-A09
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Cover | |
| Product Type | Weighing Scale Accessory | |
| For Use With | Weighing Scale | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Cover | ||
Product Type Weighing Scale Accessory | ||
For Use With Weighing Scale | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Kern Protective Working Cover designed to provide optimal safety and protection for sensitive items during handling and transport.
Constructed from high-quality PET material for durability
Lightweight design with a net weight of approximately 0.05 kg
Compact packaging dimensions of 200x170x80 mm for easy storage
Fast delivery time of just 1 day to ensure prompt availability
Complies with REACH regulations and contains no prohibited substances
Related links
- Kern EG-A09 Cover, For Use With: Weighing Scale
- Kern PLJ-A01S05 Cover, For Use With: Weighing Scale
- Kern PLJ-A01 Cover, For Use With: Weighing Scale
- Kern ALJ-A04 Protective Cover, For Use With: PLJ 2000-3A
- Kern PES-A04S05 Cover, For Use With: Weighing Scale
- Kern YBA-A14 Cover, For Use With: Weighing Scale
- Kern OBB-A1387 Cover, For Use With: Weighing Scale
- Kern EOB-A04BS05 Cover, For Use With: Weighing Scale
