RS PRO Chassis 1000W Power Inverter, 12V Input, 230V Output

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

£248.77

(exc. VAT)

£298.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 9 unit(s) shipping from 01 December 2026
  • Plus 1 unit(s) shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4£248.77-
5 - 9£241.312%
10 - 24£233.855%
25 - 49£226.398%
50 +£218.9211%

*price indicative

RS Stock No.:
179-3330
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Inverter

Input Voltage

12V

Output Voltage

230V

Output Power

1000W

Output Connector Type

Universal

Efficiency

90%

Number of Outputs

1

MTBF

50000h

Output Current

8.7A

Maximum Operating Temperature

50°C

Depth

97.4mm

Length

302.2mm

Standards/Approvals

EN 61000-6-3, EN 61000-6-1, RoHS, ECE R10.05:2014, EN 60950-1, CE

Width

150mm

Weight

3kg

Minimum Operating Temperature

-20°C

Mount Type

Chassis

COO (Country of Origin):
CN

RS PRO 1000 W Fixed Installation DC-AC Power Inverter, 12 V / 230 V


This 1000 W fixed installation DC to AC power inverter from the RS PRO range is an electrical device that can be fitted to car batteries and used to charge a wide range of appliances.

Car batteries and small-scale power generators often produce direct current (DC), which is incompatible with most gadgets. If you’re looking to power a laptop, a curling iron or a toaster from a car or mobile home, you’ll need a DC to AC power inverter to do so.

This inverter generates pure sine wave – a smoothly alternating current that’s best suited for delicate electronics like laptops and stereos. It’s very energy efficient, with low heat loss and an efficiency rating of over 90%. It has built-in protections that guard against overheating, overloading and short-circuiting.

This model has a simple chassis mount that connects to your vehicle’s battery with ease. It meets several manufacturing standards, including RoHS compliance on hazardous substances.

Features and Benefits


• DC-AC power inverter

• Pure sine wave model

• Input voltage of 12 V

• Output voltage of 230 V

• Continuous output power of 1000 W

• Intermittent output power of 1100 W

• Surge power of 2000 W

• One output connection

• Single-phase electrical output

• Chassis mount

• Efficiency of over 90%

• Mean time between failures of 50,000h

• Length of 302.2 mm

• Width of 150 mm

• Depth of 97.4 mm

• Weight of 3 kg

• Output current of 8.7 A

• Maximum input current of 166.7 A

• Operating temperature range of -20°C to +50°C

• Output frequency range of 50 Hz

• Conforms to standards ECE R10.05:201 and EN 61000-6-3 on electromagnetic compatibility

• Meets EN 60950-1 on safe information technology equipment

• Conforms to Electrostatic Control Standards ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007

• RoHS (Restriction of Hazardous Substances) compliant

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy