Fischer M8 12 mm Anchor & Fixing Installation Tool Cavity Fixing Installation Tool
- RS Stock No.:
- 675-975
- Mfr. Part No.:
- 514252
- Brand:
- Fischer
Image representative of range
Subtotal (1 box of 20 units)*
£86.94
(exc. VAT)
£104.33
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £86.94 | £4.347 |
*price indicative
- RS Stock No.:
- 675-975
- Mfr. Part No.:
- 514252
- Brand:
- Fischer
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer | |
| Product Type | Anchor & Fixing Installation Tool | |
| Sub Type | Cavity Fixing Installation Tool | |
| Thread Size | M8 | |
| Diameter | 12mm | |
| Select all | ||
|---|---|---|
Brand Fischer | ||
Product Type Anchor & Fixing Installation Tool | ||
Sub Type Cavity Fixing Installation Tool | ||
Thread Size M8 | ||
Diameter 12mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Fischer TherMax 10/240 M8 offers a robust solution for securely Anchoring fixtures in various materials, including concrete and aerated blocks. Designed with a self-tapping, glass-fibre-reinforced cone, it effortlessly cuts through thermal insulation systems, ensuring an energy-optimised fix. This versatile Anchor is Ideal for applications such as awnings, satellite dishes, and Air conditioning units, providing excellent stability while reducing heat loss. Its innovative design accommodates non-load-bearing layers and ensures installations are both efficient and effective, making it an essential choice for professionals and DIY enthusiasts alike.
Designed for pre-positioned installation in various base materials
Self-tapping design enables easy penetration into thermal insulation
Innovative cone creates a thermal barrier to minimise heat loss
Suitable for fixtures including awnings, canopies, and Air conditioning units
Versatile, handling non-load-bearing layers up to 240 mm
Robust Anchor ensures secure fitting and stability of mounted items
Compatible with specific injection mortar types for enhanced performance
Easy installation without requiring special tools, facilitating quick setup
Related links
- Fischer M8 12 mm Anchor & Fixing Installation Tool Cavity Fixing Installation Tool
- Fischer M6 10 mm Anchor & Fixing Installation Tool Cavity Fixing Installation Tool
- DeWALT 8 mm Cavity Fixing Installation Tool Cavity Fixing Installation Tool
- Facom Cavity Fixing Tool Cavity Fixing Installation Tool
- Rapid M5 11 mm Anchor & Fixing Installation Tool Steel, Zinc Alloy Tool
- Fischer M8 12 mm Installation Tool Fibreglass Installation Kit
- Bosch Rexroth Cavity Fixing Installation Tool Polyamide Wall Mount Kit
- WAGO 6 mm Cavity Fixing Tool Plastic, Polyamide 66 Pin
