Fischer M8 12 mm Anchor & Fixing Installation Tool Cavity Fixing Installation Tool

Subtotal (1 box of 20 units)*

£97.67

(exc. VAT)

£117.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£97.67£4.884

*price indicative

RS Stock No.:
667-528
Mfr. Part No.:
514254
Brand:
Fischer
Find similar products by selecting one or more attributes.
Select all

Brand

Fischer

Product Type

Anchor & Fixing Installation Tool

Sub Type

Cavity Fixing Installation Tool

Thread Size

M8

Diameter

12mm

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Fischer Stand-off installation provides a reliable thermal barrier, ensuring optimal energy efficiency while securely fastening a variety of installations such as signage, lighting, and satellite dishes. With its exceptional load-bearing capabilities, it facilitates a quick and effective installation process, seamlessly cutting through insulation materials thanks to its self-tapping technology. Ideal for both solid and perforated building materials, the TherMax 10/220 M6 combines durability with ease of use, making it an essential tool for any construction or renovation project.

Self-tapping cone enables effortless installation through various insulation materials

Thermal barrier design significantly reduces heat loss, enhancing energy efficiency

Suitable for securing a wide range of fixtures, including signage and Air conditioning units

Offers exceptional load-bearing performance in concrete and masonry substrates

Compatible with standard metric screws for versatile fastening options

Facilitates installation without the need for special tools, saving time and effort

Available in multiple sizes to meet varying project requirements and specifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy