Fischer M8 12 mm Installation Tool Fibreglass Installation Kit
- RS Stock No.:
- 675-968
- Mfr. Part No.:
- 45698
- Brand:
- Fischer
Image representative of range
Subtotal (1 box of 20 units)*
£69.11
(exc. VAT)
£82.93
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £69.11 | £3.456 |
*price indicative
- RS Stock No.:
- 675-968
- Mfr. Part No.:
- 45698
- Brand:
- Fischer
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer | |
| Product Type | Installation Tool | |
| Sub Type | Installation Kit | |
| Thread Size | M8 | |
| Material | Fibreglass | |
| Diameter | 12mm | |
| Select all | ||
|---|---|---|
Brand Fischer | ||
Product Type Installation Tool | ||
Sub Type Installation Kit | ||
Thread Size M8 | ||
Material Fibreglass | ||
Diameter 12mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Fischer TherMax 12/16 stand-off installation provides a robust solution for attaching fixtures in external thermal insulation composite systems (ETICS). Designed to create a thermal barrier, this installation allows for a secure and efficient fixing of various applications, including awnings and Air conditioning units. The Advanced design enables the TherMax system to cut through insulation materials effortlessly, ensuring minimal damage and quick assembly. This makes it an Ideal choice for both professional builders and DIY enthusiasts looking for a reliable anchoring solution that optimises energy efficiency while maintaining structural integrity.
Thermal barrier prevents energy loss, enhancing overall building efficiency
Constructed with a glass-fibre-reinforced plastic cone for durability
Accommodates multiple fixture types, including canopies and satellite dishes
Simplifies installation with no special tools required for adjustment
Usable lengths from 62 to 290 mm for versatile applications
Approved for use in various base materials, including concrete and masonry
Provides high load-bearing capacity, ensuring secure mounting even under stress
Self-tapping feature allows for easier penetration into insulation materials
Related links
- Fischer M8 12 mm Installation Tool Fibreglass Installation Kit
- Fischer M6 12 mm Installation Tool Fibreglass Installation Kit
- Fischer M10 12 mm Installation Tool Fibreglass Installation Kit
- Fischer M6 10 mm Installation Tool Fibreglass Installation Kit
- Fischer M8 12 mm Anchor & Fixing Installation Tool Cavity Fixing Installation Tool
- Fischer M6 10 mm Anchor & Fixing Installation Tool Cavity Fixing Installation Tool
- Bosch Rexroth Cavity Fixing Installation Tool Polyamide Wall Mount Kit
- DeWALT 8 mm Cavity Fixing Installation Tool Cavity Fixing Installation Tool
