Fischer M10 12 mm Installation Tool Fibreglass Installation Kit
- RS Stock No.:
- 667-526
- Mfr. Part No.:
- 514257
- Brand:
- Fischer
Subtotal (1 box of 20 units)*
£84.36
(exc. VAT)
£101.23
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £84.36 | £4.218 |
*price indicative
- RS Stock No.:
- 667-526
- Mfr. Part No.:
- 514257
- Brand:
- Fischer
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer | |
| Product Type | Installation Tool | |
| Sub Type | Installation Kit | |
| Thread Size | M10 | |
| Material | Fibreglass | |
| Diameter | 12mm | |
| Select all | ||
|---|---|---|
Brand Fischer | ||
Product Type Installation Tool | ||
Sub Type Installation Kit | ||
Thread Size M10 | ||
Material Fibreglass | ||
Diameter 12mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Fischer TherMax 10/240 M10 is an innovative and reliable Anchor solution designed for the thermally separated fixing of various installations, such as awnings, Air conditioning units, and canopies. This product is specifically engineered for external thermal insulation composite systems (ETICS), offering exceptional performance when pAired with fischer's injection mortars. With a focus on energy optimisation, the unique design includes a glass-fibre-reinforced plastic cone that cuts its own way through insulation and secures a positive fit, ensuring efficient installation without the need for special tools. Its robust construction allows for a secure Anchoring beyond standard load requirements, making it suitable for high-stress applications in a variety of building materials.
Thermal barrier created by the glass-fibre-reinforced plastic cone optimises energy efficiency
Self-tapping design simplifies installation through insulation, requiring no additional tools
Compatible with a wide range of fischer injection mortars for enhanced performance
Designed for use in various materials including concrete, hollow and solid bricks, ensuring versatility
Robust construction allows for high load capacities, making it suitable for heavy installations
Pre-positioned installation capability allows for efficient and quick assembly in external insulation systems
Related links
- Fischer M10 12 mm Installation Tool Fibreglass Installation Kit
- Fischer M8 12 mm Installation Tool Fibreglass Installation Kit
- Fischer M6 12 mm Installation Tool Fibreglass Installation Kit
- Fischer M6 10 mm Installation Tool Fibreglass Installation Kit
- Fischer M8 12 mm Anchor & Fixing Installation Tool Cavity Fixing Installation Tool
- Fischer M6 10 mm Anchor & Fixing Installation Tool Cavity Fixing Installation Tool
- Bosch Rexroth Cavity Fixing Installation Tool Polyamide Wall Mount Kit
- DeWALT 8 mm Cavity Fixing Installation Tool Cavity Fixing Installation Tool
