Fischer M10 12 mm Installation Tool Fibreglass Installation Kit

Image representative of range

Subtotal (1 box of 20 units)*

£73.31

(exc. VAT)

£87.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£73.31£3.666

*price indicative

RS Stock No.:
675-971
Mfr. Part No.:
45704
Brand:
Fischer
Find similar products by selecting one or more attributes.
Select all

Brand

Fischer

Product Type

Installation Tool

Sub Type

Installation Kit

Thread Size

M10

Material

Fibreglass

Diameter

12mm

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Fischer TherMax 10/160 M10 is a high-performance stand-off installation system, designed specifically for the secure attachment of fixtures to external thermal insulation composite systems (ETICS). This innovative fixing solution offers exceptional versatility, enabling installers to achieve reliable anchorage in a variety of building materials, including concrete and aerated concrete. With a unique thermal barrier that limits heat losses, the TherMax ensures energy-efficient securing of fixtures such as awnings and satellite dishes. Its self-tapping, glass-fibre-reinforced plastic cone provides quick installation without the need for specialised tools, catering perfectly to both professionals and DIY enthusiasts.

Efficiently secures fixtures with minimal pressure marks or damage to the ETICS

Compatible with a wide range of building materials for utmost versatility

Thermal barrier design optimises energy efficiency by reducing heat loss

Rapid, tool-free installation process thanks to its self-tapping cone

Provides flexibility for pre-positioned installation, enhancing user convenience

Includes anchorage depths catering to various fixture requirements

German-engineered quality ensures long-lasting performance and reliability

Highly suitable for both residential and commercial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy