Fischer M8 12 mm Installation Tool Fibreglass Installation Kit
- RS Stock No.:
- 675-973
- Mfr. Part No.:
- 45699
- Brand:
- Fischer
Image representative of range
Subtotal (1 box of 20 units)*
£78.50
(exc. VAT)
£94.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £78.50 | £3.925 |
*price indicative
- RS Stock No.:
- 675-973
- Mfr. Part No.:
- 45699
- Brand:
- Fischer
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer | |
| Sub Type | Installation Kit | |
| Product Type | Installation Tool | |
| Thread Size | M8 | |
| Material | Fibreglass | |
| Diameter | 12mm | |
| Select all | ||
|---|---|---|
Brand Fischer | ||
Sub Type Installation Kit | ||
Product Type Installation Tool | ||
Thread Size M8 | ||
Material Fibreglass | ||
Diameter 12mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Fischer TherMax Anchor sleeves provide a secure and efficient solution for the thermally separated fixing of various external components, Ideal for installation in external thermal insulation composite systems (ETICS). Designed to create a thermal barrier, these sleeves allow for simple, fast, and adjustable fixture installations, avoiding pressure marks and damage to insulation materials. The versatile design accommodates signs, lighting fixtures, and other applications while offering energy-optimised solutions that enhance overall building performance. TherMax is suitable for various building materials, ensuring a reliable and effective Anchoring system that adheres to the highest industry standards.
Engineered for thermally separated fixing to improve insulation effectiveness
Versatile applications including signs, awnings, and lighting fixtures
Allows for adjustment to EXACT positioning without specialised tools
Combines seamlessly with various fischer injection mortars for secure anchoring
Constructed from glass-fibre-reinforced plastic for optimal strength and durability
Installation without a UX plug is possible in wooden substrates after pre-drilling
Features fitting options with metric and chipboard screws for adaptability
Reduces heat losses through the anti-cold cone design
Suitable for lightweight and heavy-duty applications across multiple substrates
Related links
- Fischer M8 12 mm Installation Tool Fibreglass Installation Kit
- Fischer M6 12 mm Installation Tool Fibreglass Installation Kit
- Fischer M10 12 mm Installation Tool Fibreglass Installation Kit
- Fischer M6 10 mm Installation Tool Fibreglass Installation Kit
- Fischer M8 12 mm Anchor & Fixing Installation Tool Cavity Fixing Installation Tool
- Fischer M6 10 mm Anchor & Fixing Installation Tool Cavity Fixing Installation Tool
- Bosch Rexroth Cavity Fixing Installation Tool Polyamide Wall Mount Kit
- DeWALT 8 mm Cavity Fixing Installation Tool Cavity Fixing Installation Tool
