Fischer M6 10 mm Anchor & Fixing Installation Tool Cavity Fixing Installation Tool
- RS Stock No.:
- 667-537
- Mfr. Part No.:
- 45690
- Brand:
- Fischer
Image representative of range
Subtotal (1 box of 20 units)*
£67.48
(exc. VAT)
£80.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £67.48 | £3.374 |
*price indicative
- RS Stock No.:
- 667-537
- Mfr. Part No.:
- 45690
- Brand:
- Fischer
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer | |
| Sub Type | Cavity Fixing Installation Tool | |
| Product Type | Anchor & Fixing Installation Tool | |
| Thread Size | M6 | |
| Diameter | 10mm | |
| Select all | ||
|---|---|---|
Brand Fischer | ||
Sub Type Cavity Fixing Installation Tool | ||
Product Type Anchor & Fixing Installation Tool | ||
Thread Size M6 | ||
Diameter 10mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Fischer TherMax 10/100 M6 stand-off installation system offers a reliable solution for thermally separated fixing in external thermal insulation composite systems (ETICS). Designed to effectively support high loads, it integrates seamlessly with various materials including concrete, vertically perforated brick, and aerated concrete. This innovative system prevents damage to insulation while enabling precise fixture adjustments. Its comprehensive compatibility with diverse anchors ensures a secure and energy-efficient installation process, making it an excellent choice for both residential and commercial applications.
Features a glass-fibre reinforced plastic cone that creates a thermal barrier
Allows for simple, fast installations without the need for special tools
Supports a wide range of applications, from lighting to satellite installations
Provides adjustable fixing points, reducing the risk of damage to thermal insulation
Compatible with multiple building materials, ensuring versatility
Designed for use with M6 screws, enhancing installation integrity
Short-term load capacity is rated at 1.00 kN in concrete, ensuring robust performance
No special pre-drilling required for wood installations, simplifying usage
Related links
- Fischer M6 10 mm Anchor & Fixing Installation Tool Cavity Fixing Installation Tool
- Fischer M8 12 mm Anchor & Fixing Installation Tool Cavity Fixing Installation Tool
- DeWALT 8 mm Cavity Fixing Installation Tool Cavity Fixing Installation Tool
- Facom Cavity Fixing Tool Cavity Fixing Installation Tool
- Rapid M5 11 mm Anchor & Fixing Installation Tool Steel, Zinc Alloy Tool
- Fischer M6 10 mm Installation Tool Fibreglass Installation Kit
- Bosch Rexroth Cavity Fixing Installation Tool Polyamide Wall Mount Kit
- Eaton Cavity Fixing Tool Powder Coated, Plastic Sheet Steel Expanding Cavity Wall Fixing
