Fischer M10 12 mm Installation Tool Fibreglass Installation Kit
- RS Stock No.:
- 675-822
- Mfr. Part No.:
- 45705
- Brand:
- Fischer
Image representative of range
Subtotal (1 box of 20 units)*
£82.46
(exc. VAT)
£98.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £82.46 | £4.123 |
*price indicative
- RS Stock No.:
- 675-822
- Mfr. Part No.:
- 45705
- Brand:
- Fischer
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer | |
| Sub Type | Installation Kit | |
| Product Type | Installation Tool | |
| Thread Size | M10 | |
| Material | Fibreglass | |
| Diameter | 12mm | |
| Select all | ||
|---|---|---|
Brand Fischer | ||
Sub Type Installation Kit | ||
Product Type Installation Tool | ||
Thread Size M10 | ||
Material Fibreglass | ||
Diameter 12mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Fischer TherMax 10/160 M6 offers an Advanced solution for reliable, thermally separated Anchoring in external thermal insulation composite systems (ETICS). It designed for easy installation without the need for special tools, making it an Ideal choice for securing a range of fixtures including awnings and Air conditioning units. Its innovative glass-fibre-reinforced plastic cone acts as a thermal barrier, minimising heat loss while providing a robust Anchor point. This product caters to various building materials such as concrete and lightweight blocks, allowing it to bridge non-load bearing layers effectively. Users can Trust the TherMax range for both efficiency and functionality in demanding applications, enhancing the overall energy performance of structures.
Fast and easy installation without special tools required
Thermally separated fixing that prevents heat loss
Suitable for use in diverse materials including concrete and perforated bricks
Offers adjustable installation options for precise fixture placement
The glass-fibre-reinforced cone ensures a secure fit within the insulation
Designed to bridge non-load bearing layers efficiently, accommodating varied building requirements
Provides high load-bearing capacity, enhancing structural integrity
Robust construction ensures long-term durability and reliability in exterior applications
Related links
- Fischer M10 12 mm Installation Tool Fibreglass Installation Kit
- Fischer M6 12 mm Installation Tool Fibreglass Installation Kit
- Fischer M8 12 mm Installation Tool Fibreglass Installation Kit
- Fischer M6 10 mm Installation Tool Fibreglass Installation Kit
- Fischer M8 12 mm Anchor & Fixing Installation Tool Cavity Fixing Installation Tool
- Fischer M6 10 mm Anchor & Fixing Installation Tool Cavity Fixing Installation Tool
- Bosch Rexroth Cavity Fixing Installation Tool Polyamide Wall Mount Kit
- DeWALT 8 mm Cavity Fixing Installation Tool Cavity Fixing Installation Tool
