Chauvin Arnoux, LED Voltage Tester, 1000 V ac, 1400V dc Continuity Check, Battery Powered CAT IV, RSCAL, P01191771
- RS Stock No.:
- 895-8994
- Mfr. Part No.:
- P01191771
- Brand:
- Chauvin Arnoux
Subtotal (1 unit)*
£203.04
(exc. VAT)
£243.65
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 3 left, ready to ship
- Plus 25 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £203.04 |
*price indicative
- RS Stock No.:
- 895-8994
- Mfr. Part No.:
- P01191771
- Brand:
- Chauvin Arnoux
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Product Type | Voltage Tester | |
| Continuity Check | Yes | |
| Display Type | LED | |
| RCD Trip Test | Yes | |
| IP Rating | IP65 | |
| Battery Type | AA Alkaline, LR6 | |
| Power Source | Battery | |
| Weight | 350g | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Voltage | 1000V ac, 1400V ac | |
| Height | 39mm | |
| Length | 228mm | |
| Width | 60mm | |
| Standards/Approvals | CE, IEC 612433 | |
| Hazardous Area Certification | No | |
| Safety Category Voltage | 1kV | |
| Calibrated | RSCAL | |
| Safety Category Level | CAT IV | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Product Type Voltage Tester | ||
Continuity Check Yes | ||
Display Type LED | ||
RCD Trip Test Yes | ||
IP Rating IP65 | ||
Battery Type AA Alkaline, LR6 | ||
Power Source Battery | ||
Weight 350g | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Voltage 1000V ac, 1400V ac | ||
Height 39mm | ||
Length 228mm | ||
Width 60mm | ||
Standards/Approvals CE, IEC 612433 | ||
Hazardous Area Certification No | ||
Safety Category Voltage 1kV | ||
Calibrated RSCAL | ||
Safety Category Level CAT IV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
CA771 Voltage Absence Tester (VAT) CAT IV 1000V
The CA771 is a Voltage Absence Tester with LEDs for voltages up to 1000 VAC/1400 VDC with audible extended continuity and phase rotation testing. The CA771 also offers trip testing of RCDs rated 30 mA (or less), as well as lighting of the test probe/point of measurement.
1000 VAC / 1400 VDC
Designed for extreme temperature conditions -30°C to +60°C
Single-pole phase test
Extended continuity test with audible and Visual indication.
Two-pole phase sequence test with 2-wire method
RCD trip testing and Detection of stray voltages
Lighting of point of measurement
IP65
Voltage Level Indicators
A range of voltage testers each available in versions suitable for electronic or electrical applications.
Standards
IEC 61243-3:2009, EN 61243-3:2010, IEC 61010 1,000 V CAT IV
Supplied with
Voltage absence tester, User's guide in 5 languages, 2 x 1.5 V LR03/AAA batteries, 1 set of removable test probes Ø 2 mm with crystal safety cover, 1 probe-tip protection and 1 Velcro strap.
Related links
- Chauvin Arnoux 1000 V ac Battery Powered CAT IV P01191771A
- Chauvin Arnoux 1000 V ac Battery Powered CAT IV P01191773
- Chauvin Arnoux 1000 V ac Battery Powered CAT IV, P01191771
- Chauvin Arnoux 1000 V ac Battery Powered CAT IV, P01191773
- Chauvin Arnoux 1000 V ac Battery Powered CAT IV, P01191771A
- Chauvin Arnoux 1000 V ac Battery Powered CAT IV
- Chauvin Arnoux 1000 V ac Battery Powered CAT IV, P01191773A
- Chauvin Arnoux 690 V ac Battery Powered CAT IV P01191742Z
