Microchip MIC5209YU, 1 Low Dropout Voltage, Voltage Regulator 500mA, 1.8 → 15 V 5-Pin, D2PAK

Stock information currently inaccessible
RS Stock No.:
177-0698
Mfr. Part No.:
MIC5209YU
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Regulator Type

Low Dropout Voltage

Maximum Output Current

500mA

Output Voltage

1.8 → 15 V

Number of Outputs

1

Line Regulation

0.1 %

Load Regulation

0.7 %

Accuracy

±2%

Mounting Type

Surface Mount

Quiescent Current

8µA

Package Type

D2PAK

Pin Count

5

Output Type

Adjustable

Dimensions

0.42 x 0.38 x 0.18in

Maximum Input Voltage

16 V

Height

4.57mm

Maximum Operating Temperature

+125 °C

Minimum Input Voltage

2.5 V

Minimum Operating Temperature

-40 °C

Width

9.65mm

Length

10.67mm

The MIC5209 is an efficient linear voltage regulator with very low dropout voltage, typically 10mV at light loads and less than 500mV at full load, with better than 1% output voltage accuracy.Designed especially for hand-held, battery-powered devices, the MIC5209 features low ground current to help prolong battery life. An enable/shutdown pin on SOIC-8 and DDPAK versions can further improve battery life with near-zero shutdown current.Key features include reversed-battery protection, current limiting, overtemperature shutdown, ultra-low-noise capability (SOIC-8 and DDPAK versions), and availability in thermally efficient packaging.

Output voltage range: 1.8V to 15V
Meets Intel® Slot 1 and Slot 2 requirements
Guaranteed 500mA output over the full operating temperature range
Low 500mV maximum dropout voltage at full load
Extremely tight load and line regulation
Thermally efficient surface-mount package
Output voltage range: 1.8V to 15V
Meets Intel® Slot 1 and Slot 2 requirements

Related links