Microchip MIC5239-5.0YMM, 1 Low Dropout Voltage, Voltage Regulator 500mA, 5 V 8-Pin, MSOP
- RS Stock No.:
- 177-0462
- Mfr. Part No.:
- MIC5239-5.0YMM
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 177-0462
- Mfr. Part No.:
- MIC5239-5.0YMM
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Output Current | 500mA | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 5 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.5 % | |
| Accuracy | ±2% | |
| Load Regulation | 30 mV | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 23µA | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Output Type | Fixed | |
| Dimensions | 3 x 3 x 0.92mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 2.3 V | |
| Height | 0.92mm | |
| Maximum Input Voltage | 30 V | |
| Width | 3mm | |
| Length | 3mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Output Current 500mA | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 5 V | ||
Number of Outputs 1 | ||
Line Regulation 0.5 % | ||
Accuracy ±2% | ||
Load Regulation 30 mV | ||
Mounting Type Surface Mount | ||
Quiescent Current 23µA | ||
Package Type MSOP | ||
Pin Count 8 | ||
Output Type Fixed | ||
Dimensions 3 x 3 x 0.92mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 2.3 V | ||
Height 0.92mm | ||
Maximum Input Voltage 30 V | ||
Width 3mm | ||
Length 3mm | ||
The MIC5239 is a low quiescent current, μCap low-dropout regulator. With a maximum operating input voltage of 30V and a quiescent current of 23μA, it is ideal for supplying keep-alive power in systems with high voltage batteries.Capable of 500mA output, the MIC5239 has a dropout voltage of only 350mV.
Ultra-low quiescent current (IQ = 23μA @ IO = 100μA)
Continuous 500mA output current
Wide input range: 2.3V to 30V
Low dropout voltage: 350mV at 500mA
±1.0% initial output accuracy
Stable with ceramic or tantalum output capacitor
Ultra-low quiescent current (IQ = 23μA @ IO = 100μA)
Continuous 500mA output current
Wide input range: 2.3V to 30V
Low dropout voltage: 350mV at 500mA
±1.0% initial output accuracy
Stable with ceramic or tantalum output capacitor
Logic-compatible enable input
Low output voltage error flag indicator
Overcurrent protection
Thermal shutdown
Reverse leakage protection
Reverse battery protection
High power SOIC-8, MSOP-8 and SOT-223 packages
Continuous 500mA output current
Wide input range: 2.3V to 30V
Low dropout voltage: 350mV at 500mA
±1.0% initial output accuracy
Stable with ceramic or tantalum output capacitor
Ultra-low quiescent current (IQ = 23μA @ IO = 100μA)
Continuous 500mA output current
Wide input range: 2.3V to 30V
Low dropout voltage: 350mV at 500mA
±1.0% initial output accuracy
Stable with ceramic or tantalum output capacitor
Logic-compatible enable input
Low output voltage error flag indicator
Overcurrent protection
Thermal shutdown
Reverse leakage protection
Reverse battery protection
High power SOIC-8, MSOP-8 and SOT-223 packages
