Texas Instruments LM2937ET-2.5/NOPB, 1 Low Dropout Voltage, Voltage Regulator 500mA, 2.5 V 3-Pin, TO-220
- RS Stock No.:
- 535-8944P
- Mfr. Part No.:
- LM2937ET-2.5/NOPB
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 535-8944P
- Mfr. Part No.:
- LM2937ET-2.5/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 500mA | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 2.5 V | |
| Number of Outputs | 1 | |
| Line Regulation | 7.5 mV | |
| Load Regulation | 2.5 mV | |
| Accuracy | ±5% | |
| Polarity | Positive | |
| Mounting Type | Through Hole | |
| Package Type | TO-220 | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 10.16 x 4.7 x 8.89mm | |
| Maximum Operating Temperature | +125 °C | |
| Height | 8.89mm | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 4.75 V | |
| Maximum Input Voltage | 26 V | |
| Width | 4.7mm | |
| Length | 10.16mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 500mA | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 2.5 V | ||
Number of Outputs 1 | ||
Line Regulation 7.5 mV | ||
Load Regulation 2.5 mV | ||
Accuracy ±5% | ||
Polarity Positive | ||
Mounting Type Through Hole | ||
Package Type TO-220 | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 10.16 x 4.7 x 8.89mm | ||
Maximum Operating Temperature +125 °C | ||
Height 8.89mm | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 4.75 V | ||
Maximum Input Voltage 26 V | ||
Width 4.7mm | ||
Length 10.16mm | ||
Related links
- Texas Instruments LP2989IM-3.3/NOPB Voltage Regulator 500mA SOIC
- Texas Instruments LP2992IM5-2.5/NOPB Voltage Regulator 250mA SOT-23
- Texas Instruments LP3962EMP-2.5/NOPB Voltage Regulator SOT-223 5-Pin
- Texas Instruments TPS709A33DBVT LOD Voltage Regulator 500mA, 3.3 V
- Microchip MIC5239-1.8YS Voltage Regulator 500mA SOT-223
- Microchip MIC5209YU Voltage Regulator 500mA D2PAK
- Microchip MIC5219YMM Voltage Regulator 500mA 8-Pin, MSOP
- Microchip TC1263-3.3VOA Voltage Regulator 500mA SOIC
