Microchip MIC5209YU, 1 Low Dropout Voltage, Voltage Regulator 500mA, 1.8 → 15 V 5-Pin, D2PAK
- RS Stock No.:
- 177-0453
- Mfr. Part No.:
- MIC5209YU
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 177-0453
- Mfr. Part No.:
- MIC5209YU
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Output Current | 500mA | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 1.8 → 15 V | |
| Line Regulation | 0.1 % | |
| Load Regulation | 0.7 % | |
| Accuracy | ±2% | |
| Mounting Type | Surface Mount | |
| Package Type | D2PAK | |
| Quiescent Current | 8µA | |
| Pin Count | 5 | |
| Output Type | Adjustable | |
| Dimensions | 0.42 x 0.38 x 0.18in | |
| Minimum Operating Temperature | -40 °C | |
| Height | 4.57mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Input Voltage | 2.5 V | |
| Maximum Input Voltage | 16 V | |
| Length | 10.67mm | |
| Width | 9.65mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Output Current 500mA | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 1.8 → 15 V | ||
Line Regulation 0.1 % | ||
Load Regulation 0.7 % | ||
Accuracy ±2% | ||
Mounting Type Surface Mount | ||
Package Type D2PAK | ||
Quiescent Current 8µA | ||
Pin Count 5 | ||
Output Type Adjustable | ||
Dimensions 0.42 x 0.38 x 0.18in | ||
Minimum Operating Temperature -40 °C | ||
Height 4.57mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage 2.5 V | ||
Maximum Input Voltage 16 V | ||
Length 10.67mm | ||
Width 9.65mm | ||
The MIC5209 is an efficient linear voltage regulator with very low dropout voltage, typically 10mV at light loads and less than 500mV at full load, with better than 1% output voltage accuracy.Designed especially for hand-held, battery-powered devices, the MIC5209 features low ground current to help prolong battery life. An enable/shutdown pin on SOIC-8 and DDPAK versions can further improve battery life with near-zero shutdown current.Key features include reversed-battery protection, current limiting, overtemperature shutdown, ultra-low-noise capability (SOIC-8 and DDPAK versions), and availability in thermally efficient packaging.
Output voltage range: 1.8V to 15V
Meets Intel® Slot 1 and Slot 2 requirements
Guaranteed 500mA output over the full operating temperature range
Low 500mV maximum dropout voltage at full load
Extremely tight load and line regulation
Thermally efficient surface-mount package
Output voltage range: 1.8V to 15V
Meets Intel® Slot 1 and Slot 2 requirements
Meets Intel® Slot 1 and Slot 2 requirements
Guaranteed 500mA output over the full operating temperature range
Low 500mV maximum dropout voltage at full load
Extremely tight load and line regulation
Thermally efficient surface-mount package
Output voltage range: 1.8V to 15V
Meets Intel® Slot 1 and Slot 2 requirements
Related links
- Microchip MIC5209YU Voltage Regulator 500mA D2PAK
- Microchip MIC5239-1.8YS Voltage Regulator 500mA SOT-223
- Texas Instruments TPS709A33DBVT LOD Voltage Regulator 500mA, 3.3 V
- Microchip MIC5219YMM Voltage Regulator 500mA 8-Pin, MSOP
- Texas Instruments LM2937ET-2.5/NOPB Voltage Regulator 500mA TO-220
- Texas Instruments LP2989IM-3.3/NOPB Voltage Regulator 500mA SOIC
- Microchip TC1263-3.3VOA Voltage Regulator 500mA SOIC
- Microchip MIC5239-5.0YMM Voltage Regulator 500mA MSOP
