Festo Vacuum Generator, 2 mm nozzle, 0.9 bar, VAD series
- RS Stock No.:
- 723-723
- Mfr. Part No.:
- VAD-ME-I-3/8
- Brand:
- Festo
Image representative of range
Subtotal (1 unit)*
£411.08
(exc. VAT)
£493.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £411.08 |
*price indicative
- RS Stock No.:
- 723-723
- Mfr. Part No.:
- VAD-ME-I-3/8
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Vacuum Generator | |
| Maximum Vacuum Pressure | 0.9bar | |
| Nozzle Diameter | 2mm | |
| Series | VAD | |
| Outlet Thread Standard | BSPP | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | VDMA | |
| Hazardous Area Certification | No | |
| Outlet Port Size | G3/8 | |
| Model Number | 35533 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Vacuum Generator | ||
Maximum Vacuum Pressure 0.9bar | ||
Nozzle Diameter 2mm | ||
Series VAD | ||
Outlet Thread Standard BSPP | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals VDMA | ||
Hazardous Area Certification No | ||
Outlet Port Size G3/8 | ||
Model Number 35533 | ||
- COO (Country of Origin):
- DE
The Festo vacuum generator serves the essential function of producing high vacuum efficiently within various industrial applications. Designed for versatility, this unit incorporates a T-shape ejection mechanism, enabling it to perform optimally across multiple mounting positions.
Nominal size of the Laval nozzle is 2 mm, ensuring effective suction efficiency
High vacuum capability allows for reliable performance even in challenging conditions
Duty cycle is rated at 100%, promoting uninterrupted operation for continuous workflows
Related links
- Festo Vacuum Generator 8 bar 330 L/min, VADMI series
- Festo Vacuum Generator 0.85 bar, VAD series
- Festo Vacuum Generator 10 bar 37.7 L/min, VAD series
- Festo Vacuum Generator 8 bar 100 L/min, VADMI series
- Festo Vacuum Generator 8 bar, VADM series
- Festo Vacuum Generator 8 bar, VADMI series
- Festo Vacuum Generator 8 bar 65 L/min, VADMI series
- Festo Vacuum Generator 0.85 bar 65 L/min, VADMI series


