Festo Vacuum Generator, 2 mm nozzle, 0.85 bar 65 L/min, VADMI series
- RS Stock No.:
- 723-700
- Mfr. Part No.:
- VADMI-200-P
- Brand:
- Festo
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£734.13
(exc. VAT)
£880.96
(inc. VAT)
- RS Stock No.:
- 723-700
- Mfr. Part No.:
- VADMI-200-P
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Suction Flow | 65L/min | |
| Product Type | Vacuum Generator | |
| Maximum Vacuum Pressure | 0.85bar | |
| Nozzle Diameter | 2mm | |
| Series | VADMI | |
| Vacuum Gauge | Yes | |
| Outlet Thread Standard | BSPP | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA | |
| Hazardous Area Certification | No | |
| Model Number | 162532 | |
| Outlet Port Size | G3/8 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Suction Flow 65L/min | ||
Product Type Vacuum Generator | ||
Maximum Vacuum Pressure 0.85bar | ||
Nozzle Diameter 2mm | ||
Series VADMI | ||
Vacuum Gauge Yes | ||
Outlet Thread Standard BSPP | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA | ||
Hazardous Area Certification No | ||
Model Number 162532 | ||
Outlet Port Size G3/8 | ||
- COO (Country of Origin):
- DE
The Festo vacuum generator provides efficient vacuum generation with its powerful ejector characteristic designed for high vacuum applications. This unit operates optimally within a defined pressure range, utilising a piezoresistive measuring principle to ensure reliable performance.
Nominal size of the Laval nozzle is 2 mm, ensuring precise vacuum generation
High vacuum ejector characteristic caters to demanding applications
Integrated functions include electric on-off valve and vacuum switch for enhanced control
Related links
- Festo Vacuum Generator 8 bar 65 L/min, VADMI series
- Festo Vacuum Generator 8 bar, VADMI series
- Festo Vacuum Generator 8 bar 100 L/min, VADMI series
- Festo Vacuum Generator 8 bar 100 L/min, VADMI series
- Festo Vacuum Generator 8 bar 330 L/min, VADMI series
- Festo Vacuum Generator 8 bar, VADMI series
- Festo Vacuum Generator 0.85 bar, VAD series
- Festo Vacuum Generator 8 bar, VADM series



