Einhell 2347130 Pneumatic Vacuum Gun Vacuum Cleaner, 18V
- RS Stock No.:
- 889-228
- Mfr. Part No.:
- 2347130
- Brand:
- Einhell
Subtotal (1 unit)*
£77.65
(exc. VAT)
£93.18
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £77.65 |
*price indicative
- RS Stock No.:
- 889-228
- Mfr. Part No.:
- 2347130
- Brand:
- Einhell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Einhell | |
| Battery Operated | Yes | |
| Product Type | Vacuum Cleaner | |
| Vacuum Cleaner Type | Pneumatic Vacuum Gun | |
| Supply Voltage | 18V | |
| Tank Capacity | 20L | |
| Bag/Bagless | Bag | |
| Noise Level | 72dB | |
| Power | 18V | |
| Wet/Dry | Dry/Wet | |
| Vacuum Pressure | 80mbar | |
| Model Number | 2347130 | |
| Standards/Approvals | GS mark | |
| Weight | 3.5kg | |
| Hazardous Area Certification | No | |
| Hose Length | 1.5m | |
| Select all | ||
|---|---|---|
Brand Einhell | ||
Battery Operated Yes | ||
Product Type Vacuum Cleaner | ||
Vacuum Cleaner Type Pneumatic Vacuum Gun | ||
Supply Voltage 18V | ||
Tank Capacity 20L | ||
Bag/Bagless Bag | ||
Noise Level 72dB | ||
Power 18V | ||
Wet/Dry Dry/Wet | ||
Vacuum Pressure 80mbar | ||
Model Number 2347130 | ||
Standards/Approvals GS mark | ||
Weight 3.5kg | ||
Hazardous Area Certification No | ||
Hose Length 1.5m | ||
- COO (Country of Origin):
- CN
The Einhell Cordless wet/dry vacuum cleaner is a versatile tool designed for efficient cleaning in various environments, featuring a robust stainless steel container with a 20-litre capacity for ease of use and durability.
Member of the Power X-Change family, requiring 1x18V battery
Stainless steel container offers a 20-litre capacity
Blow connection enables access to hard-to-reach areas
Related links
- Makita DRC300Z Vacuum Cleaner, 18V
- Makita DRC200Z Vacuum Cleaner, 18V
- Makita DVP180Z Vacuum Cleaner, 18V
- Makita DVP181ZK Vacuum Cleaner, 18V
- Makita DCL184Z Handheld Vacuum Cleaner, 18V
- Makita DVC665ZU Handheld Vacuum Cleaner, 18V
- Makita DCL180ZB Handheld Vacuum Cleaner, 18V
- Makita DVC750LZ Handheld Vacuum Cleaner, 18V
