Milwaukee M18 FBPV-0 Floor Vacuum Cleaner Dust Extractor, 18V
- RS Stock No.:
- 264-113
- Mfr. Part No.:
- 4933464483
- Brand:
- Milwaukee
Discontinued
- RS Stock No.:
- 264-113
- Mfr. Part No.:
- 4933464483
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Vacuum Cleaner Type | Floor Vacuum Cleaner | |
| Product Type | Dust Extractor | |
| Battery Operated | Yes | |
| Supply Voltage | 18V | |
| Dust Classification | L | |
| Bag/Bagless | Bagless | |
| Model Number | M18 FBPV-0 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Vacuum Cleaner Type Floor Vacuum Cleaner | ||
Product Type Dust Extractor | ||
Battery Operated Yes | ||
Supply Voltage 18V | ||
Dust Classification L | ||
Bag/Bagless Bagless | ||
Model Number M18 FBPV-0 | ||
Standards/Approvals No | ||
Hazardous Area Certification NO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee Dust Extractor, 18V Supply Voltage, Bagless Type
This dust extractor is a versatile battery-powered vacuum cleaner designed for effective dust extraction. With a capacity of 3.8L, this bagless vacuum cleaner operates on an efficient 18V system and features a range of advanced technologies. Its compact design and impressive suction capabilities make it a great choice for professionals in the automation, electronics, electrical, and mechanical fields.
Features & Benefits
• Low operating sound level of 76 dB provides quiet operation
• Includes essential tools for various cleaning tasks
• DEK 26 compatible for seamless connection to power tools
• Portable design allows for easy movement across job sites
Applications
• Ideal for collecting fine dust and debris in commercial settings
• Used with power tools for direct dust extraction during operation
• Suitable for cleaning construction sites and industrial environments
• Effective for maintenance in electronic assembly areas
• Facilitates thorough cleaning of equipment in mechanical workshops
How does the dust extractor maintain optimal performance during use?
The cyclonic technology ensures consistent airflow, preventing blockages and extending filter life. This allows for efficient dust collection, maintaining peak performance over longer periods.
What types of particles can the HEPA filter effectively capture?
The HEPA filter is designed to capture 99.97% of airborne particles, including fine dust and allergens as small as 0.3 microns, making it suitable for industrial applications where air quality is critical.
Can it be used continuously without losing suction power?
Yes, the advanced motor technology provides reliable suction throughout use, allowing it to handle demanding environments without a drop in performance.
Related links
- Milwaukee M18 CV-0 Handheld Dust Extractor, 18 V
- Milwaukee M18 F2VC23L-0 Floor Vacuum Cleaner Vacuum Cleaner, 18 V
- Milwaukee M18 FPOVCL-0 Floor Vacuum Cleaner Vacuum Cleaner, 18 V
- Bosch Floor Vacuum Cleaner Dust Extractor 110 V ac
- Bosch GAS 35 H AFC Floor Vacuum Cleaner Dust Extractor Type G - British 3-Pin
- Karcher NT 48/1 Floor Vacuum Cleaner Dust Extractor 110/127 V ac, 110 V BS4343/IEC60309
- Milwaukee M18 VC2-0 Handheld Vacuum Cleaner, 18 V
- Milwaukee M18 FVP5-0 Vacuum Cleaner, 18 V
