Gates Drive Belt, belt section XPB/5VX, 1260mm Length

Bulk discount available

Subtotal (1 unit)*

£39.76

(exc. VAT)

£47.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£39.76
5 - 9£38.97
10 - 24£38.17
25 +£37.37

*price indicative

RS Stock No.:
211-8638
Mfr. Part No.:
XPB1260/5VX500 QUAD-POWER 4
Brand:
Gates
Find similar products by selecting one or more attributes.
Select all

Brand

Gates

Belt Section

XPB/5VX

Outer Length

1282mm

Datum Length

1260mm

Inside Length

1200mm

Series

Quad Power 4

Top Width

16.3mm

Height

13mm

Length

1260mm

COO (Country of Origin):
FR
The Gates XPB/5VX series Quad Power 4 raw edge v-belt has designed is the first raw edge zero-maintenance belt by using innovative minimal-stretch cord technology. iT has been developed to replace conventional belt for heavy duty industry drives. This V-belt does not suffer from severe tension decay in the first hours after installation, so no run-in period nor any re-tensioning are required.

Energy efficiencies up to 98%
Latest EPDM rubber technology
Halogen-free belt
Service-free V-belt
Temperature range = -50°C to +130°C
RoHS and REACH compliant

Related links