Gates Drive Belt, belt section XPB/5VX, 3000mm Length
- RS Stock No.:
- 211-8660
- Mfr. Part No.:
- XPB3000/5VX1186 QUAD-POWER 4
- Brand:
- Gates
Bulk discount available
Subtotal (1 unit)*
£101.09
(exc. VAT)
£121.31
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 5 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £101.09 |
| 5 - 9 | £99.07 |
| 10 + | £97.06 |
*price indicative
- RS Stock No.:
- 211-8660
- Mfr. Part No.:
- XPB3000/5VX1186 QUAD-POWER 4
- Brand:
- Gates
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gates | |
| Belt Section | XPB/5VX | |
| Outer Length | 3022mm | |
| Datum Length | 3000mm | |
| Inside Length | 2940mm | |
| Series | Quad Power 4 | |
| Top Width | 16.3mm | |
| Height | 13mm | |
| Length | 3000mm | |
| Select all | ||
|---|---|---|
Brand Gates | ||
Belt Section XPB/5VX | ||
Outer Length 3022mm | ||
Datum Length 3000mm | ||
Inside Length 2940mm | ||
Series Quad Power 4 | ||
Top Width 16.3mm | ||
Height 13mm | ||
Length 3000mm | ||
- COO (Country of Origin):
- FR
The Gates XPB/5VX series Quad Power 4 raw edge v-belt has designed is the first raw edge zero-maintenance belt by using innovative minimal-stretch cord technology. iT has been developed to replace conventional belt for heavy duty industry drives. This V-belt does not suffer from severe tension decay in the first hours after installation, so no run-in period nor any re-tensioning are required.
Energy efficiencies up to 98%
Latest EPDM rubber technology
Halogen-free belt
Service-free V-belt
Temperature range = -50°C to +130°C
RoHS and REACH compliant
Latest EPDM rubber technology
Halogen-free belt
Service-free V-belt
Temperature range = -50°C to +130°C
RoHS and REACH compliant
