Gates Drive Belt, belt section XPB/5VX 4.772 m, 4.69 m Length
- RS Stock No.:
- 211-7304
- Mfr. Part No.:
- XPB4750/5VX1875 QUAD-POWER 4
- Brand:
- Gates
Get a bulk buy discount
Add 5 more to save £16.00
View bulk pricing optionsSubtotal (1 unit)*
£159.98
(exc. VAT)
£191.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £159.98 | - |
| 5 - 9 | £156.78 | £16.00 |
| 10 + | £153.58 | £64.00 |
*price indicative
- RS Stock No.:
- 211-7304
- Mfr. Part No.:
- XPB4750/5VX1875 QUAD-POWER 4
- Brand:
- Gates
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gates | |
| Belt Section | XPB/5VX | |
| Product Type | Drive Belt | |
| Sub Type | Narrow Belt | |
| Series | Quad Power 4 | |
| Cord Material | Polyester | |
| Belt Material | Ethylene Propylene Diene Monomer Rubber | |
| Outside Length | 4.772m | |
| Belt Width | 16.3mm | |
| Minimum Operating Temperature | -50°C | |
| Belt Height | 13mm | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | ISO181 ATEX, REACH, RMA IP, RoHS, ISO 4184, DIN 775 | |
| Inside Length | 4.69m | |
| Select all | ||
|---|---|---|
Brand Gates | ||
Belt Section XPB/5VX | ||
Product Type Drive Belt | ||
Sub Type Narrow Belt | ||
Series Quad Power 4 | ||
Cord Material Polyester | ||
Belt Material Ethylene Propylene Diene Monomer Rubber | ||
Outside Length 4.772m | ||
Belt Width 16.3mm | ||
Minimum Operating Temperature -50°C | ||
Belt Height 13mm | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals ISO181 ATEX, REACH, RMA IP, RoHS, ISO 4184, DIN 775 | ||
Inside Length 4.69m | ||
- COO (Country of Origin):
- FR
The Gates XPB/5VX series Quad Power 4 raw edge v-belt has designed is the first raw edge zero-maintenance belt by using innovative minimal-stretch cord technology. iT has been developed to replace conventional belt for heavy duty industry drives. This V-belt does not suffer from severe tension decay in the first hours after installation, so no run-in period nor any re-tensioning are required.
Energy efficiencies up to 98%
Latest EPDM rubber technology
Halogen-free belt
Service-free V-belt
Temperature range = -50°C to +130°C
RoHS and REACH compliant
