RS PRO USB Cable, Male USB Type C to Male, USB Type C USB Type A, Black, 150 mm
- RS Stock No.:
- 839-402
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£9.25
(exc. VAT)
£11.10
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £9.25 |
| 10 - 24 | £8.51 |
| 25 + | £7.68 |
*price indicative
- RS Stock No.:
- 839-402
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | USB Cable | |
| Cable Length | 150mm | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type A | |
| Voltage | 5V | |
| USB Version | USB Type C | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Standards/Approvals | UKCA | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type USB Cable | ||
Cable Length 150mm | ||
Connector Type A USB Type C | ||
Connector Type B USB Type A | ||
Voltage 5V | ||
USB Version USB Type C | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Standards/Approvals UKCA | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
The RS PRO USB Cable offers a versatile connection solution, featuring a Type-C connector and a Type-A socket. Its Compact design ensures compatibility with modern devices while facilitating seamless data transfer.
Supports data transfer rates of up to 5Gbps
15cm cable length ensures easy connectivity without excess clutter
Type-C male connector conveniently fits into Type-A female sockets
Durable PVC outer sheath provides robust protection and longevity
Related links
- RS PRO USB Cable USB 3.1 USB Type C 15 m
- RS PRO USB Cable USB Type C USB Type C 3 m
- RS PRO USB Cable USB Type C USB Type C 1.8 m
- RS PRO USB Cable USB Type C USB Type C 2 m
- RS PRO USB Cable USB Type C USB Type C 1 m
- RS PRO USB Cable USB Type C USB Type A 1 m
- RS PRO USB Cable USB 3.1 USB Type C 10 m
- RS PRO USB Cable USB 3.1 USB Type C 1.8 m
