RS PRO USB Cable, Male USB Type C to Male, USB Type C USB Type A, Black, 1 m
- RS Stock No.:
- 839-401
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£4.16
(exc. VAT)
£4.99
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.16 |
| 10 - 24 | £3.83 |
| 25 + | £3.45 |
*price indicative
- RS Stock No.:
- 839-401
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | USB Cable | |
| Cable Length | 1m | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type A | |
| Voltage | 5V | |
| USB Version | USB Type C | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Standards/Approvals | UKCA | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type USB Cable | ||
Cable Length 1m | ||
Connector Type A USB Type C | ||
Connector Type B USB Type A | ||
Voltage 5V | ||
USB Version USB Type C | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Standards/Approvals UKCA | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
The RS PRO USB Cable offers a seamless connection between devices featuring Type-C and standard Type-A sockets, facilitating efficient data transfer and charging functionalities.
Type C to Type A Male connectors facilitate versatile connections
Data transfer speed reaches 480Mbps, ensuring quick file transfers
Power delivery capability of up to 15W for efficient charging
Outer sheath MADE from Durable PVC material for long-lasting use
Related links
- RS PRO USB Cable USB Type C USB Type C 1 m
- RS PRO USB Cable USB 3.1 USB Type A 1 m
- RS PRO USB Cable USB Type C to Male USB Type C 1 m
- RS PRO USB Cable USB 3.1 Micro USB Type B 1 m
- RS PRO USB Cable USB Type C USB Type C 1 m
- RS PRO USB Cable USB 3.2 USB Type C 1 m
- RS PRO USB Cable USB Type C Micro B 1 m
- RS PRO USB Cable USB 2.0 USB Type A 1 m
