RS PRO USB Cable, Male USB Type C to Male, USB Type C Micro B, Black, 1 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£29.45

(exc. VAT)

£35.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£29.45
10 +£27.09

*price indicative

RS Stock No.:
839-394
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

USB Cable

Cable Length

1m

Connector Type A

USB Type C

Connector Type B

Micro B

Voltage

5V

USB Version

USB Type C

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

PUR

Standards/Approvals

UKCA

Series

RS PRO

COO (Country of Origin):
CN
The RS PRO charging cable offers a versatile 3-in-1 charging solution. Designed to connect multiple devices, it provides three cable configurations in a single, convenient product for seamless connectivity.

Length of 1.2m for extended reach

5V voltage rating ensures safe charging

Supports a maximum power of 3A for fast charging

Includes USB Type A to USB Micro B, Type C, and Lightning adapters

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy