RS PRO USB Cable, Male USB Type C to Male, USB Type C Micro B, White, 1 m

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

£17.19

(exc. VAT)

£20.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£17.19-
10 +£15.818%

*price indicative

RS Stock No.:
839-395
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

USB Cable

Cable Length

1m

Connector Type A

USB Type C

Connector Type B

Micro B

USB Version

USB Type C

Voltage

5V

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

White

Jacket Material

PUR

Standards/Approvals

UKCA

Series

RS PRO

COO (Country of Origin):
CN
The RS PRO 1.2m 3-in-1 USB Charging Cable is a versatile charging solution designed to support multiple device charging configurations seamlessly.

Length: 1.2m for flexible reach

Supports 5V voltage with a maximum power of 3A

Includes USB Type A, Micro B, USB C, and Lightning connectors

Features a Durable white braided cable for enhanced longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy