RS PRO USB Cable, Male USB Type C to Male, USB Type C USB Type C, Black, 1 m
- RS Stock No.:
- 839-398
- Brand:
- RS PRO
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£8.91
(exc. VAT)
£10.69
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £8.91 |
| 10 - 24 | £8.20 |
| 25 + | £7.40 |
*price indicative
- RS Stock No.:
- 839-398
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 1m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type C | |
| USB Version | USB Type C | |
| Voltage | 5V | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Standards/Approvals | UKCA | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 1m | ||
Product Type USB Cable | ||
Connector Type A USB Type C | ||
Connector Type B USB Type C | ||
USB Version USB Type C | ||
Voltage 5V | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Standards/Approvals UKCA | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
The RS PRO cable offers reversible USB Type C connectors, efficiently designed for both charging and data transfer, catering to varying mobile device needs.
Supports up to 15W charging (5V, 3A) for versatile power supply
Facilitates high-speed data transfer with a rate of 5Gbps
Constructed with a Durable PVC outer sheath in black
Features nickel plating on connectors for enhanced durability
Related links
- RS PRO USB Cable USB Type C USB Type C 1 m
- RS PRO USB Cable USB Type C to Male USB Type C 1 m
- RS PRO USB Cable USB 3.1 USB Type C 1 m
- RS PRO USB Cable USB Type C USB Type A 1 m
- RS PRO USB Cable USB 3.2 USB Type C 1 m
- Molex USB Cable USB Type C USB Type C 1 m
- RS PRO IC Socket USB Cable USB 3.1 USB Type C 1 m
- Bulgin IC Socket USB Cable USB 3.2 USB Type C 1 m
