RS PRO USB Cable, Male USB Type C to Male, USB Type C USB Type C, Black, 1 m

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£18.01

(exc. VAT)

£21.61

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9£18.01
10 +£16.57

*price indicative

RS Stock No.:
839-391
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

USB Cable

Cable Length

1m

Connector Type A

USB Type C

Connector Type B

USB Type C

Voltage

5V

USB Version

USB Type C

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

Polyurethane

Standards/Approvals

UKCA

Series

RS PRO

COO (Country of Origin):
CN
The RS PRO USB Type C Cable is a high-performance connector designed for data transfer and charging. Supporting 10Gbps data speed and 100W power, it ensures reliable connectivity for a range of devices.

Reversible USB Type C connectors for easy connection

Supports charging up to 100W (20V, 5A) for efficient power delivery

Delivers data transfer rates of 10Gbps for quick file transfers

Constructed with a Durable PVC outer sheath in black

Related links