RS PRO USB Cable, Male USB Type C to Male, USB Type C USB Type C, Black, 3 m

Image representative of range

Subtotal (1 unit)*

£124.21

(exc. VAT)

£149.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£124.21

*price indicative

RS Stock No.:
839-499
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

USB Cable

Cable Length

3m

Connector Type A

USB Type C

Connector Type B

USB Type C

Voltage

5V

USB Version

USB Type C

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

PUR

Standards/Approvals

UKCA

Series

RS PRO

COO (Country of Origin):
CN
The RS PRO USB4 40Gbps EPR Cable offers an Advanced solution for high-speed data transfer and power delivery, utilising cutting-edge USB4 technology for reliable connectivity.

Supports a data transfer rate of 40Gbps for Rapid file transfers

Delivers up to 240W of power, enabling Extended Power Range capabilities

Constructed with an ABS outer sheath for durability and longevity

Features a straight plug connector style for easy connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy