RS PRO USB Cable, Female USB Type C to Male, USB Type C USB Type C, Black, 3 m
- RS Stock No.:
- 839-466
- Brand:
- RS PRO
Subtotal (1 unit)*
£68.77
(exc. VAT)
£82.52
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £68.77 |
*price indicative
- RS Stock No.:
- 839-466
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | USB Cable | |
| Cable Length | 3m | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type C | |
| USB Version | USB Type C | |
| Voltage | 5V | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Standards/Approvals | UKCA | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type USB Cable | ||
Cable Length 3m | ||
Connector Type A USB Type C | ||
Connector Type B USB Type C | ||
USB Version USB Type C | ||
Voltage 5V | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Standards/Approvals UKCA | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
The RS PRO extension cable provides a seamless way to extend USB connectivity by up to 3 metres, ensuring reliable data transfer and power supply for various devices.
USB-C Male to USB-C Female configuration enables ease of connection
Supports data transfer speeds of up to 10Gbps
Active extension capability exceeds USB-C specifications for greater reach
Power supply functionality ensures devices remain charged during use
