RS PRO USB Cable, Male USB Type C to Male, USB Type C USB Type C, Black, 2 m
- RS Stock No.:
- 839-497
- Brand:
- RS PRO
Image representative of range
Subtotal (1 unit)*
£107.95
(exc. VAT)
£129.54
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £107.95 |
*price indicative
- RS Stock No.:
- 839-497
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 2m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type C | |
| Voltage | 5V | |
| USB Version | USB Type C | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Standards/Approvals | UKCA | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 2m | ||
Product Type USB Cable | ||
Connector Type A USB Type C | ||
Connector Type B USB Type C | ||
Voltage 5V | ||
USB Version USB Type C | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Standards/Approvals UKCA | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
The RS PRO USB4 cable provides reliable connectivity, facilitating high-speed data transfer and power delivery for compatible devices. Designed for functionality, it enhances your technology setup with impressive bandwidth.
Supports data transfer rates of up to 40Gbps for efficient performance
Equipped with a length of 2m, providing flexibility in setup
Designed with an E-Marker chip for optimal power management
Handles a power capacity of 240W for versatile applications
Related links
- RS PRO USB Cable USB Type C USB Type C 2 m
- RS PRO USB Cable USB 4.0 USB Type C 2 m
- RS PRO USB Cable USB 3.1 USB Type C 2 m
- RS PRO USB Cable USB 2.0 USB Type C 2 m
- StarTech.com USB Cable USB 2.0 USB Type C 2 m
- RS PRO USB Cable USB 3.1 Micro USB Type B 2 m
- Bulgin IC Socket USB Cable USB 3.2 USB Type C 2 m
- Phoenix Contact USB Cable USB 3.2 USB Type C 2 m
