RS PRO USB Cable, Male USB Type C to Male, USB 4.0 USB Type C, Black, 2 m
- RS Stock No.:
- 839-503
- Brand:
- RS PRO
Image representative of range
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
£25.70
(exc. VAT)
£30.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £25.70 | - |
| 10 + | £23.64 | 8% |
*price indicative
- RS Stock No.:
- 839-503
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | USB Cable | |
| Cable Length | 2m | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type C | |
| USB Version | USB 4.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane/PVC | |
| Standards/Approvals | RoHS | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type USB Cable | ||
Cable Length 2m | ||
Connector Type A USB Type C | ||
Connector Type B USB Type C | ||
USB Version USB 4.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyurethane/PVC | ||
Standards/Approvals RoHS | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
The RS PRO USB4 20Gbps EPR Cable designed for high-speed data transfer and enhanced power delivery, ensuring compatibility with various USB Type C and Thunderbolt 3 devices. Its robust construction features a right-angled connector for versatile connectivity.
Supports a data transfer rate of 20Gbps, enabling Rapid file transfers
Extended Power Range capability up to 240W for efficient power delivery
Robust PVC outer sheath ensures durability and longevity
Nickel plating on connectors enhances corrosion resistance and conductivity
Related links
- Roline USB Cable USB 4.0 USB Type C 2 m
- StarTech.com USB Cable USB 4.0 2 m
- Roline USB Cable USB 4.0 USB Type C 1 m
- NewLink USB Cable USB 4.0 USB Type C 1 m
- StarTech.com USB Cable USB 4.0 USB Type C 1 m
- Exsys USB Cable USB 4.0 USB Type C 1.5 m
- Roline USB Cable USB 4.0 USB Type C 500 mm
- RS PRO USB Cable USB Type C USB Type C 2 m
