Lindstrom 120mm Carbon Steel Angled ESD Safe Tweezer

Subtotal (1 unit)*

£192.87

(exc. VAT)

£231.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£192.87

*price indicative

RS Stock No.:
934-227
Mfr. Part No.:
TL 15A-C
Brand:
Lindstrom
Find similar products by selecting one or more attributes.
Select all

Brand

Lindstrom

Product Type

Tweezer

Material

Carbon Steel

Overall Length

120mm

Point Type

Angled

ESD Safe

Yes

Standards/Approvals

No

Overall Width

12mm

RoHS Status: Exempt

COO (Country of Origin):
CH
The Lindstrom cutting tweezer is designed for precision work, featuring predominantly angled blades that ensure accuracy and ease of use in various tasks.

Body material is crafted from Durable carbon steel

Tip features cutting edges, predominantly angled for optimal performance

Offers perfect balance with superior finish alignment and symmetry

Finishing includes an ESD epoxy polyester for added protection

Manufactured in Switzerland, ensuring high quality and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy