Lindstrom 115mm Carbon Steel Angled ESD Safe Tweezer
- RS Stock No.:
- 934-229
- Mfr. Part No.:
- TL 15A-RW
- Brand:
- Lindstrom
Subtotal (1 unit)*
£205.33
(exc. VAT)
£246.40
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £205.33 |
*price indicative
- RS Stock No.:
- 934-229
- Mfr. Part No.:
- TL 15A-RW
- Brand:
- Lindstrom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lindstrom | |
| Product Type | Tweezer | |
| Material | Carbon Steel | |
| Overall Length | 115mm | |
| Point Type | Angled | |
| ESD Safe | Yes | |
| Overall Width | 10mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Lindstrom | ||
Product Type Tweezer | ||
Material Carbon Steel | ||
Overall Length 115mm | ||
Point Type Angled | ||
ESD Safe Yes | ||
Overall Width 10mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Lindstrom cutting tweezer excels in precision tasks, featuring predominantly angled blades designed for exceptional cutting performance. Crafted from Durable carbon steel, this tweezer ensures reliability for various applications.
Body material crafted from robust carbon steel for durability
Predominantly angled tip description enhances cutting precision
ESD epoxy polyester finishing ensures safe handling of sensitive components
Offers perfect balance and superior finish for optimal performance
Manufactured in Switzerland, assuring top-quality craftsmanship
Related links
- Lindstrom 120mm Carbon Steel Angled ESD Safe Tweezer
- Bernstein 115mm Carbon Steel Angled ESD Safe Tweezer
- ideal-tek 115mm Carbon Steel Angled ESD Safe Tweezer
- Lindstrom 115mm Stainless Steel Fine, Round ESD Safe Tweezer
- Bernstein 115mm Stainless Steel Angled ESD Safe Tweezer
- ideal-tek 125mm Carbon Steel Angled ESD Safe Tweezer
- ideal-tek 120mm Carbon Steel Angled ESD Safe Tweezer
- Lindstrom 115mm Stainless Steel Pointed ESD Safe Tweezer Set
