Toshiba DF5A5.6LFU(TE85L,F, Quad-Element ESD Protection Diode, 5-Pin USV
- RS Stock No.:
- 695-4978
- Mfr. Part No.:
- DF5A5.6LFU(TE85L,F
- Brand:
- Toshiba
Stock information currently inaccessible
- RS Stock No.:
- 695-4978
- Mfr. Part No.:
- DF5A5.6LFU(TE85L,F
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Diode Configuration | Common Anode | |
| Mounting Type | Surface Mount | |
| Package Type | USV | |
| Pin Count | 5 | |
| Number of Elements per Chip | 4 | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +125 °C | |
| Dimensions | 2 x 1.25 x 0.9mm | |
| Maximum Reverse Leakage Current | 1µA | |
| Width | 1.25mm | |
| Height | 0.9mm | |
| Length | 2mm | |
| Test Current | 5mA | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Diode Configuration Common Anode | ||
Mounting Type Surface Mount | ||
Package Type USV | ||
Pin Count 5 | ||
Number of Elements per Chip 4 | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +125 °C | ||
Dimensions 2 x 1.25 x 0.9mm | ||
Maximum Reverse Leakage Current 1µA | ||
Width 1.25mm | ||
Height 0.9mm | ||
Length 2mm | ||
Test Current 5mA | ||
- COO (Country of Origin):
- JP
Related links
- Toshiba DF5A5.6CFU(TE85L 200 mW, 5-Pin USV
- Toshiba DF5A5.6CJE(TE85L 100 mW, 5-Pin ESV
- Toshiba DF3A6.8FU(TE85L 100 mW, 3-Pin USM
- Texas Instruments TPD4E002DRLR, Quad-Element ESD Protection Diode
- Toshiba DF3A5.6FU(F) 2-Element ESD Protection Diode 3-Pin USM
- onsemi CM1214A-02MR 0.4W, 8-Pin MSOP
- ROHM 4-Element ESD Protection Diode 5-Pin UMD
- ROHM RSA6.1ENTR 4-Element ESD Protection Diode 5-Pin UMD
