onsemi CM1214A-02MR, Quad-Element Bi-Directional ESD Protection Diode, 0.4W, 8-Pin MSOP

Stock information currently inaccessible
RS Stock No.:
162-9303
Mfr. Part No.:
CM1214A-02MR
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Diode Configuration

Quad

Direction Type

Bi-Directional

Maximum Clamping Voltage

11.3V

Mounting Type

Surface Mount

Package Type

MSOP

Maximum Reverse Stand-off Voltage

±7V

Pin Count

8

Peak Pulse Power Dissipation

0.4W

Maximum Peak Pulse Current

1A

ESD Protection

Yes

Number of Elements per Chip

4

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Dimensions

3.1 x 3.1 x 0.95mm

Length

3.1mm

Maximum Reverse Leakage Current

±1µA

Width

3.1mm

Capacitance

0.9pF

Height

0.95mm

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy