Wurth Elektronik 82350120101 1-Element Bi-Directional Diode, 2-Pin 0805
- RS Stock No.:
- 760-605
- Mfr. Part No.:
- 82350120101
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
£5.88
(exc. VAT)
£7.06
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 20 - 180 | £0.294 | £5.88 |
| 200 - 980 | £0.238 | £4.76 |
| 1000 + | £0.151 | £3.02 |
*price indicative
- RS Stock No.:
- 760-605
- Mfr. Part No.:
- 82350120101
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Diode Configuration | Single | |
| Product Type | Diode | |
| Direction Type | Bi-Directional | |
| Mount Type | Surface Mount | |
| Package Type | 0805 | |
| Maximum Reverse Stand-off Voltage Vwm | 12V | |
| Pin Count | 2 | |
| Clamping Voltage VC | 50V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Peak Pulse Current Ippm | 1A | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 85°C | |
| Number of Elements per Chip | 1 | |
| Height | 1.2mm | |
| Series | 82350 | |
| Standards/Approvals | Rohs | |
| Length | 2mm | |
| Width | 1.2mm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Diode Configuration Single | ||
Product Type Diode | ||
Direction Type Bi-Directional | ||
Mount Type Surface Mount | ||
Package Type 0805 | ||
Maximum Reverse Stand-off Voltage Vwm 12V | ||
Pin Count 2 | ||
Clamping Voltage VC 50V | ||
Minimum Operating Temperature -40°C | ||
Maximum Peak Pulse Current Ippm 1A | ||
ESD Protection Yes | ||
Maximum Operating Temperature 85°C | ||
Number of Elements per Chip 1 | ||
Height 1.2mm | ||
Series 82350 | ||
Standards/Approvals Rohs | ||
Length 2mm | ||
Width 1.2mm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik ESD Suppressor is designed to safeguard electronic components from electrostatic discharge, ensuring reliable performance in various applications. Its robust construction makes it suitable for a wide range of electronic equipment.
Provides ESD Air discharge capability up to 15 kV
Features a bidirectional clamp voltage for effective surge protection
Operates within a temperature range of -40°C to +85°C
Meets RoHS and REACh compliance for environmental safety
Related links
- Wurth Elektronik 82350120560 1-Element Bi-Directional Diode, 2-Pin 0805
- Wurth Elektronik 82356050560 1-Element Bi-Directional Diode, 2-Pin 0603
- Wurth Elektronik 82357120100 1-Element Bi-Directional Diode, 2-Pin 0402
- Wurth Elektronik 82356050100 1-Element Bi-Directional Diode, 2-Pin 0603
- Wurth Elektronik 82357050100 1-Element Bi-Directional Diode, 2-Pin 0402
- Wurth Elektronik 82357050330 1-Element Bi-Directional Diode, 2-Pin 0402
- Wurth Elektronik 82357050560 1-Element Bi-Directional Diode, 2-Pin 0402
- Wurth Elektronik 82357050220 1-Element Bi-Directional Diode, 2-Pin 0402
